This 120uF aluminum electrolytic capacitor has a voltage rating of 63V and an impedance of 180mR. It is available in a radial package with a lead pitch of 0.197inch and a height of 0.65inch when seated. The capacitor is rated for operation between -55°C and 105°C and is compliant with RoHS regulations. It is packaged in a tape and reel format with a quantity of one per reel.
Sign in to ask questions about the Nichicon UPJ1J121MHD6TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1J121MHD6TO technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.65inch |
| Impedance | 180mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 510mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1J121MHD6TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.