15µF radial aluminum electrolytic capacitor with a 63V DC voltage rating and 20% tolerance. Features a 2.5mm lead pitch, 6.3mm diameter, and 11mm height, designed for through-hole mounting. Offers a ripple current of 92mA, leakage current of 28.35µA, and an impedance of 1.1Ω. Rated for 2000 hours of life at 105°C maximum operating temperature, with a minimum operating temperature of -55°C. Lead-free and RoHS compliant.
Nichicon UPJ1J150MED technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 1.1R |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 28.35uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 92mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1J150MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.