Standard aluminum electrolytic capacitor with 180µF capacitance and 63V DC rated voltage. Features a 20% tolerance, 110mΩ impedance, and 790mA ripple current capability. Radial package with 5mm lead pitch, 10mm diameter, and 31.5mm height. Operates from -55°C to 105°C with a 5000-hour life expectancy. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Nichicon UPJ1J181MPD technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Impedance | 110mR |
| Lead Pitch | 5mm |
| Leakage Current | 340.2uA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 790mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.