Aluminum electrolytic capacitor with 22µF capacitance and 63V DC rated voltage. Features a 2.5mm lead pitch, 2.5mm lead spacing, and radial termination in a through-hole mount package. Offers a 110mA ripple current, 2000-hour life at 105°C, and a dissipation factor of 0.08%. Impedance is 780mΩ, with a leakage current of 41.58µA.
Nichicon UPJ1J220MED technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.08% |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 780mR |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 41.58uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 2% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1J220MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.