Aluminum electrolytic capacitor with 220µF capacitance and 63V DC voltage rating. Features 20% tolerance, 835mA ripple current, and 5000-hour life at 105°C. Radial package with 5mm lead pitch, 12.5mm diameter, and 20mm height. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UPJ1J221MHD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.08% |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Impedance | 94mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 415.8uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 835mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1J221MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.