Aluminum electrolytic capacitor with 27uF capacitance and 63V voltage rating. Features 20% tolerance, 130mA ripple current, and 2000 hours of life at 105°C. Radial package with 2.5mm lead pitch, 6.3mm diameter, and 11mm height. Through-hole mounting, RoHS compliant, with a leakage current of 51.03uA.
Nichicon UPJ1J270MED technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.08% |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 640mR |
| Lead Pitch | 2.5mm |
| Leakage Current | 51.03uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1J270MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.