The Nichicon PJ Series capacitor is a 27uF aluminum electrolytic capacitor with a 20% tolerance and a 63V DC rated voltage. It is designed for through hole mounting and features a radial package with a maximum seated height of 0.492inch. The capacitor has an impedance of 640mR and a ripple current of 130mA. It operates over a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Nichicon UPJ1J270MED1TD technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Impedance | 640mR |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1J270MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.