Cap Aluminum Lytic 270uF 63V 20% (12.5 X 25mm) Radial 5mm 1000mA 5000h 105°C Ammo
Nichicon UPJ1J271MHD1TO technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Impedance | 81mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.