This is a radial lead through hole aluminum electrolytic capacitor from Nichicon with a capacitance of 330uF and a voltage rating of 63V. It has an impedance of 72mR and a tolerance of 20%. The operating temperature range is -55°C to 105°C. The capacitor is lead free and RoHS compliant, packaged in tape and reel.
Sign in to ask questions about the Nichicon UPJ1J331MHD1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1J331MHD1TO technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.043inch |
| Impedance | 72mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.09A |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1J331MHD1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.