Cap Aluminum Lytic 330uF 63V 20% (12.5 X 25mm) Radial 7.5mm 1090mA 5000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UPJ1J331MHH1TO technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Not Compliant |
No datasheet is available for this part.