Aluminum electrolytic capacitor with 39µF capacitance and 63V voltage rating. Features 20% tolerance, 450mΩ impedance, and 190mA ripple current. Radial package measures 6.3mm diameter by 15mm height with a 2.5mm lead pitch for through-hole mounting. Operates from -55°C to 105°C with a 2000-hour life expectancy and 73.71µA leakage current. Lead-free and RoHS compliant.
Nichicon UPJ1J390MED technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 15mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 450mR |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 73.71uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 190mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1J390MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.