This aluminum electrolytic capacitor has a capacitance of 39uF and a DC rated voltage of 63VDC with a tolerance of 20%. It is designed for a lifetime of 2000 hours and has a maximum operating temperature range of -55°C to 105°C. The capacitor is mounted through a hole with a radial termination style and a terminal pitch of 5mm. It has a low ESR type and a maximum impedance of 0.45 ohms at 20°C and 1.1 ohms at -10°C at a frequency of 100kHz.
Checking distributor stock and pricing after the page loads.
Nichicon UPJ1J390MED1AA technical specifications.
| Capacitance | 39uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 190mA |
| Leakage Current | 73.71@1MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.45@20°C@100kHz|1.1@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.