The Nichicon UPJ1J390MED1TD is a 39uF aluminum electrolytic capacitor with a voltage rating of 63V. It has a radial package and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. It features an impedance of 450mR and a ripple current of 190mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPJ1J390MED1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1J390MED1TD technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.63inch |
| Impedance | 450mR |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 190mA |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1J390MED1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.