General purpose aluminum electrolytic capacitor with 390µF capacitance and 63V DC rating. Features 20% tolerance, 1.26A ripple current, and 59mΩ impedance. Radial package with 5mm lead pitch, measuring 12.5mm diameter and 31.5mm height. Rated for 5000 hours at 105°C, with a leakage current of 737.1µA. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Nichicon UPJ1J391MHD technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Impedance | 59mR |
| Lead Pitch | 5mm |
| Leakage Current | 737.1uA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.26A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1J391MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.