Nichicon UPJ1J391MHD6 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 20mm |
| Impedance | 70mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 737.1uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.17A |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1J391MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.