The Nichicon UPJ1J391MHD6CV is a 63VDC electrolytic capacitor with a capacitance of 390uF and a tolerance of 20%. It has a maximum operating temperature range of -55°C to 105°C and is designed for through-hole mounting with a radial termination style. The capacitor has a cylindrical can construction and a terminal pitch of 7.5mm. It is rated for a maximum impedance of 0.07 ohms at 20°C and 100kHz, and 0.18 ohms at -10°C and 100kHz. The capacitor has a lifetime of 5000 hours and a leakage current of 737.1 microamps at 1 minute.
Checking distributor stock and pricing after the page loads.
Nichicon UPJ1J391MHD6CV technical specifications.
| Capacitance | 390uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 1170mA |
| Leakage Current | 737.1@1MinuA |
| Lifetime | 5000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.07@20°C@100kHz|0.18@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.