Cap Aluminum Lytic 47uF 63V 20% (8 X 11.5mm) T hrough Hole Radial 3.5mm 215mA 3000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UPJ1J470MPD1CT technical specifications.
| Capacitance | 47uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Ripple Current | 215mA |
| Leakage Current | 88.83@1MinuA |
| Lifetime | 3000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.37@20°C@100kHz|0.93@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.