Aluminum electrolytic capacitor with 470µF capacitance and 63V voltage rating. Features 20% tolerance, 1.35A ripple current, and 63mΩ impedance. Radial package measures 16mm diameter by 25mm height with 7.5mm lead pitch. Rated for 5000 hours at 105°C, with a leakage current of 888.3µA. Through-hole mounting, lead-free, and RoHS compliant.
Sign in to ask questions about the Nichicon UPJ1J471MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1J471MHD6 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.08% |
| Height | 25mm |
| Impedance | 63mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 888.3uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.35A |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1J471MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.