The Nichicon UPJ1J560MPD1TD is a 56uF radial aluminum electrolytic capacitor with a voltage rating of 63V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a tolerance of 20%. It is available in a radial package with a lead pitch of 0.138inch and a height of 0.63inch when seated. The capacitor is suitable for use in a variety of applications, including power supplies and filtering circuits.
Sign in to ask questions about the Nichicon UPJ1J560MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1J560MPD1TD technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.63inch |
| Impedance | 310mR |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 275mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1J560MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.