General purpose aluminum electrolytic capacitor with 560µF capacitance and 63V voltage rating. Features 20% tolerance, 47mΩ impedance, and 1.58A ripple current. Radial package with 5mm lead pitch, measuring 12.5mm diameter and 40mm height. Rated for 5000 hours at 105°C, with a leakage current of 1.0584mA. Through-hole mounting, RoHS compliant.
Nichicon UPJ1J561MHD technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.634inch |
| Impedance | 47mR |
| Lead Pitch | 5mm |
| Leakage Current | 1.0584mA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.58A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1J561MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.