The Nichicon PJ Series 560uF 63V radial aluminum electrolytic capacitor features a capacitance of 560uF with a tolerance of 20% and an impedance of 58mR. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in a radial package with a lead pitch of 0.295inch and a height of 0.846inch when seated. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Nichicon UPJ1J561MHD6TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1J561MHD6TN technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.846inch |
| Impedance | 58mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1J561MHD6TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.