Standard aluminum electrolytic capacitor with 680µF capacitance and 63V DC rating. Features 20% tolerance, 1.7A ripple current, and 43mΩ impedance. Operating temperature range from -55°C to 105°C with a 5000-hour life expectancy. Radial package with 7.5mm lead pitch, 16mm diameter, and 31.5mm height. Lead-free and RoHS compliant.
Nichicon UPJ1J681MHD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Impedance | 43mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 1.2852mA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1J681MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.