Aluminum electrolytic capacitor with 82µF capacitance and 63V voltage rating. Features a 20% tolerance, 385mA ripple current, and 220mΩ impedance. This radial component measures 8mm in diameter and 20mm in height, with a 3.5mm lead pitch, suitable for through-hole mounting. Operating temperature range is -55°C to 105°C, with a rated life of 3000 hours.
Nichicon UPJ1J820MPD technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| Height | 20mm |
| Height - Seated (Max) | 0.827inch |
| Impedance | 220mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 154.98uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 385mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1J820MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.