The Nichicon UPJ1J820MPD6AA is an aluminum electrolytic capacitor with a capacitance of 82uF and a DC rated voltage of 63VDC. It has a tolerance of 20% and a ripple current of 375. The capacitor has a leakage current of 154.98uA at 1 minute and a lifetime of 5000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5mm. The capacitor operates between -55°C and 105°C and has a maximum impedance of 0.24 ohms at 20°C and 0.6 ohms at -10°C at 100kHz.
Nichicon UPJ1J820MPD6AA technical specifications.
| Capacitance | 82uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 375mA |
| Leakage Current | 154.98@1MinuA |
| Lifetime | 5000h |
| Size | 10 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.24@20°C@100kHz|0.6@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.