Aluminum electrolytic capacitor with 10µF capacitance and 80V DC rating. Features 20% tolerance, 43mA ripple current, and 24µA leakage current. Operates from -55°C to 105°C with a 2000-hour life expectancy. Radial package measures 6.3mm in diameter and 11mm in height with a 2.5mm lead pitch. Through-hole mounting, RoHS compliant.
Nichicon UPJ1K100MED technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.08% |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 1.7R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 24uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 43mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1K100MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.