The Nichicon UPJ1K100MED1TD is a 10uF aluminum electrolytic capacitor with a voltage rating of 80V and a tolerance of 20%. It has a radial package with a seated height of 0.492inch and a lead pitch of 0.098inch. The capacitor is designed for through hole mounting and is compliant with RoHS regulations. It operates over a temperature range of -55°C to 105°C and has an impedance of 1.7R.
Sign in to ask questions about the Nichicon UPJ1K100MED1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1K100MED1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Impedance | 1.7R |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 43mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Tolerance | 20% |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1K100MED1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.