Aluminum electrolytic capacitor, 1000µF capacitance, 80V DC rated voltage, 20% tolerance. Features 1.79A ripple current, 44mΩ impedance, and 2.4mA leakage current. Radial package with 7.5mm lead pitch, 18mm diameter, and 40mm height. Rated for 5000 hours at 105°C, with a minimum operating temperature of -55°C. Through-hole mounting, RoHS compliant.
Sign in to ask questions about the Nichicon UPJ1K102MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1K102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.634inch |
| Impedance | 44mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.4mA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.79A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1K102MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.