The Nichicon PJ Series 150uF 20% 80V Radial Aluminum Electrolytic Capacitor features a radial package with a maximum seated height of 0.65inch. It has a high impedance of 180mR and a high ripple current of 484mA. The capacitor is RoHS compliant and has a operating temperature range of -55°C to 105°C. It is available in a tape and reel packaging with a package quantity of 1.
Sign in to ask questions about the Nichicon UPJ1K151MHD6TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1K151MHD6TN technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.65inch |
| Impedance | 180mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 484mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1K151MHD6TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.