The UPJ1K181MHD1TO is a 180uF radial aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 105°C. It is designed for use in applications where a high capacitance and a low impedance are required. The capacitor is packaged in a radial package and is available in quantities of 500. It is compliant with RoHS regulations and is suitable for use in a variety of applications, including audio and power supplies.
Sign in to ask questions about the Nichicon UPJ1K181MHD1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1K181MHD1TO technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Impedance | 130mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1K181MHD1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.