This Nichicon UPJ1K181MHD6 capacitor features a radial package with a diameter of 16mm and a height of 15mm. It has a capacitance of 180uF and an impedance of 150mR. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for use in through-hole mounting applications.
Sign in to ask questions about the Nichicon UPJ1K181MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1K181MHD6 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 15mm |
| Impedance | 150mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 432uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 543mA |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1K181MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.