Aluminum electrolytic capacitor with 22µF capacitance and 80V DC rated voltage. Features a 20% tolerance, 71mA ripple current, and a maximum operating temperature of 105°C. This radial component has a 2.5mm lead pitch, 6.3mm diameter, and 15mm height, with a 2000-hour life expectancy. RoHS compliant and suitable for through-hole mounting.
Nichicon UPJ1K220MED technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.08% |
| Height | 15mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 770mR |
| Lead Pitch | 2.5mm |
| Leakage Current | 52.8uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 71mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1K220MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.