Aluminum electrolytic capacitor, 220µF capacitance, 80V DC rated voltage, and 20% tolerance. Features a 595mA ripple current, 120mΩ impedance, and 528µA leakage current. Operates from -55°C to 105°C with a 5000-hour life expectancy. Radial package with 5mm lead pitch, 12.5mm diameter, and 31.5mm height. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Sign in to ask questions about the Nichicon UPJ1K221MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1K221MHD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Impedance | 120mR |
| Lead Pitch | 5mm |
| Leakage Current | 528uA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 595mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1K221MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.