This Nichicon capacitor features a capacitance of 220uF with a voltage rating of 80V and a tolerance of 20%. It has a radial package with a diameter of 18mm and a height of 15mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a bulk packaging quantity of 50.
Sign in to ask questions about the Nichicon UPJ1K221MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1K221MHD6 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 130mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 528uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 643mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1K221MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.