Nichicon's UPJ1K330MPD1TD is a 33uF aluminum electrolytic capacitor with a radial package and through hole mount. It operates over a temperature range of -55°C to 105°C and has a voltage rating of 80V. The capacitor has a tolerance of 20% and an impedance of 530mR. It is available in quantities of 1000 and is packaged on a tape and reel. The component is RoHS compliant.
Sign in to ask questions about the Nichicon UPJ1K330MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1K330MPD1TD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Impedance | 530mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1K330MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.