Standard aluminum electrolytic capacitor with 330µF capacitance and 80V DC rated voltage, featuring 20% tolerance. This radial component offers a ripple current of 767mA at 105°C maximum operating temperature, with a 5000-hour lifespan. It has a low impedance of 88mΩ and a leakage current of 792µA, housed in a 12.5mm diameter by 35.5mm height radial package with a 5mm lead pitch for through-hole mounting.
Nichicon UPJ1K331MHD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 88mR |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 792uA |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 767mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1K331MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.