The Nichicon PJ Series capacitor features a capacitance of 330uF with a tolerance of 20% and a voltage rating of 80V. It has an impedance of 99mR and is designed for use in through-hole applications. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. It is packaged in a radial configuration with a lead pitch of 0.295inch and a height of 1.043inch when seated.
Sign in to ask questions about the Nichicon UPJ1K331MHD6TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1K331MHD6TN technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.043inch |
| Impedance | 99mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 874mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1K331MHD6TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.