Standard aluminum electrolytic capacitor with 390µF capacitance and 80V DC rated voltage. Features 20% tolerance, 822mA ripple current, and 5000 hours of life at 105°C. This through-hole component has a radial package measuring 12.5mm in diameter and 40mm in height, with a 5mm lead pitch. Low impedance of 78mR and leakage current of 936µA.
Nichicon UPJ1K391MHD technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.634inch |
| Impedance | 78mR |
| Lead Pitch | 5mm |
| Leakage Current | 936uA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 822mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1K391MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.