Standard aluminum electrolytic capacitor with 390µF capacitance and 80V DC rating. Features 20% tolerance, 80V voltage rating, and a ripple current of 908mA. Designed for through-hole mounting with a radial termination and 7.5mm lead pitch. Operates from -55°C to 105°C with a rated life of 5000 hours. Dimensions are 18mm diameter and 20mm height.
Nichicon UPJ1K391MHD6 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 0.08% |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Impedance | 89mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 936uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 908mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1K391MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.