Aluminum electrolytic capacitor with 47µF capacitance and 80V DC rating. Features 20% tolerance, 175mA ripple current, and low impedance of 390mΩ. Radial package measures 8mm diameter by 15mm height with a 3.5mm lead pitch. Operates from -55°C to 105°C with a 3000-hour lifespan. Through-hole mounting, lead-free, and RoHS compliant.
Sign in to ask questions about the Nichicon UPJ1K470MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1K470MPD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| Height | 15mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 390mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 112.8uA |
| Length | 15mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 175mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1K470MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.