Aluminum electrolytic capacitor, 470µF capacitance, 80V DC rated voltage, 20% tolerance. Features a 16mm diameter, 31.5mm height, and 7.5mm lead pitch for through-hole mounting. Offers 1.15A ripple current, 69mΩ impedance, and 5000 hours of life at 105°C maximum operating temperature. RoHS compliant.
Nichicon UPJ1K471MHD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Impedance | 69mR |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 1.128mA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.15A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1K471MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.