Aluminum electrolytic capacitor with 560µF capacitance and 80V DC rating, featuring 20% tolerance. This general-purpose radial component offers a 1.3A ripple current and 62mΩ impedance, operating from -55°C to 105°C with a 5000-hour lifespan. The 16mm diameter by 35.5mm height package has a 7.5mm lead pitch and is supplied in bulk packaging.
Sign in to ask questions about the Nichicon UPJ1K561MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1K561MHD technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 62mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.344mA |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1K561MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.