Aluminum electrolytic capacitor with 680µF capacitance and 80V DC rated voltage. Features 20% tolerance, 1.3A ripple current, and 65mΩ impedance. Designed for general purpose applications with a radial package, 7.5mm lead pitch, and 18mm diameter. Operates from -55°C to 105°C with a 5000-hour life expectancy at rated conditions. Through-hole mounting and bulk packaging.
Sign in to ask questions about the Nichicon UPJ1K681MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1K681MHD6 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Impedance | 65mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.632mA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1K681MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.