The Nichicon UPJ1K820MHD6 is a 82uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 80V. It has a radial package and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Nichicon UPJ1K820MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1K820MHD6 technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 15mm |
| Impedance | 270mR |
| Lead Pitch | 5mm |
| Leakage Current | 196.8uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 273mA |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1K820MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.