The Nichicon UPJ1K820MHD6TO is an 82uF radial aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 80V. It has an impedance of 270mR and a ripple current of 273mA. The capacitor is designed for through-hole mounting and is available in a tape and reel packaging format. The operating temperature range is -55°C to 105°C, and it is compliant with RoHS regulations.
Sign in to ask questions about the Nichicon UPJ1K820MHD6TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1K820MHD6TO technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.65inch |
| Impedance | 270mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 273mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1K820MHD6TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.