Aluminum electrolytic capacitor with 820µF capacitance and 80V DC rated voltage. Features 20% tolerance, 1.59A ripple current, and 49mΩ impedance. Operating temperature range from -55°C to 105°C with a 5000-hour life rating. Radial package with 7.5mm lead pitch, 18mm diameter, and 35.5mm height. Lead-free and RoHS compliant.
Sign in to ask questions about the Nichicon UPJ1K821MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1K821MHD technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 49mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.968mA |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.59A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1K821MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.