Aluminum electrolytic capacitor with 100µF capacitance and 35V voltage rating. Features 20% tolerance, 305mA ripple current, and 105°C maximum operating temperature. This radial component has an 8mm diameter, 11.5mm height, and 3.5mm lead pitch, suitable for through-hole mounting. Offers 3000 hours of life at rated conditions and a leakage current of 105µA.
Sign in to ask questions about the Nichicon UPJ1V101MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1V101MPD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 11.5mm |
| Impedance | 260mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 105uA |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 305mA |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1V101MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.