Standard aluminum electrolytic capacitor with 100µF capacitance and 35V voltage rating. Features a 20% tolerance, 305mA ripple current, and 260mΩ impedance. This radial component measures 8mm in diameter and 11.5mm in height, with a 3.5mm lead pitch. Designed for through-hole mounting, it operates from -55°C to 105°C with a 3000-hour life rating.
Nichicon UPJ1V101MPD1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 11.5mm |
| Impedance | 260mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 305mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1V101MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.