Aluminum electrolytic capacitor, 1000µF capacitance, 35V DC rated voltage, 20% tolerance. Features a radial package with 5mm lead pitch, 0.8mm lead diameter, and straight lead style for through-hole mounting. Offers a ripple current of 1.71A, leakage current of 1.05mA, and impedance of 35mΩ. Operates from -55°C to 105°C with a 5000-hour life expectancy at rated conditions. Dimensions are 12.5mm diameter and 31.5mm height.
Nichicon UPJ1V102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Impedance | 35mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 1.05mA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.71A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1V102MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.