Aluminum electrolytic capacitor, 1000µF capacitance, 35V DC rated voltage, 20% tolerance. Features a 1.53A ripple current, 50mΩ impedance, and 1.05mA leakage current. Operates from -55°C to 105°C with a 5000-hour life expectancy. Radial package, 16mm diameter, 20mm height, 7.5mm lead pitch, through-hole mounting. RoHS compliant.
Nichicon UPJ1V102MHD6 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dissipation Factor | 0.12% |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Impedance | 50mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.05mA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.53A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1V102MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.