Nichicon's UPJ1V102MHD6TN is a 1mF aluminum electrolytic capacitor with a radial package and through hole mount. It operates over a temperature range of -55°C to 105°C and is RoHS compliant. The capacitor has a tolerance of 20% and a maximum operating voltage of 35V. It measures 20mm in length and has a seated height of 0.866inch. The capacitor has an impedance of 35mR and a ripple current of 1.71A.
Sign in to ask questions about the Nichicon UPJ1V102MHD6TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1V102MHD6TN technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Impedance | 35mR |
| Lead Pitch | 0.295inch |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.71A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1V102MHD6TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.